



UHV1C222MHD1TO | |
|---|---|
DigiKey Part Number | 493-UHV1C222MHD1TOCT-ND - Cut Tape (CT) UHV1C222MHD1TO-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHV1C222MHD1TO |
Description | CAP ALUM 2200UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHV1C222MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.0438 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.725 A @ 100 kHz |
Part Status Not For New Designs | Impedance 16 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHV1C222MHD | Nichicon | 4 357 | 493-15296-ND | € 1,27000 | Parametric Equivalent |
| UHW1C222MHD | Nichicon | 744 | 493-6968-ND | € 1,27000 | Parametric Equivalent |
| UHW1C222MHD1TO | Nichicon | 453 | 493-UHW1C222MHD1TOCT-ND | € 1,66000 | Parametric Equivalent |
| 16YXJ2200M12.5X20 | Rubycon | 2 206 | 1189-3710-ND | € 0,84000 | Parametric Equivalent |
| 16YXJ2200MG412.5X20 | Rubycon | 0 | 16YXJ2200MG412.5X20-ND | € 0,25870 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,35000 | € 1,35 |
| 10 | € 0,86800 | € 8,68 |
| 50 | € 0,67000 | € 33,50 |
| 100 | € 0,60720 | € 60,72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,43202 | € 216,01 |
| 1 000 | € 0,40167 | € 401,67 |
| 1 500 | € 0,38637 | € 579,55 |
| 2 500 | € 0,36930 | € 923,25 |
| 3 500 | € 0,35926 | € 1 257,41 |
| 5 000 | € 0,34957 | € 1 747,85 |
| Unit Price without VAT: | € 1,35000 |
|---|---|
| Unit Price with VAT: | € 1,63350 |