



UHV1A102MPD6TA | |
|---|---|
DigiKey Part Number | 493-UHV1A102MPD6TACT-ND - Cut Tape (CT) UHV1A102MPD6TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHV1A102MPD6TA |
Description | CAP ALUM 1000UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHV1A102MPD6TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 798 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.33 A @ 100 kHz | |
Impedance | 46 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,84000 | € 0,84 |
| 10 | € 0,53200 | € 5,32 |
| 50 | € 0,40320 | € 20,16 |
| 100 | € 0,36230 | € 36,23 |
| 500 | € 0,29188 | € 145,94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,18580 | € 185,80 |
| 2 000 | € 0,17202 | € 344,04 |
| 3 000 | € 0,16507 | € 495,21 |
| 5 000 | € 0,15732 | € 786,60 |
| 7 000 | € 0,15276 | € 1 069,32 |
| 10 000 | € 0,14836 | € 1 483,60 |
| Unit Price without VAT: | € 0,84000 |
|---|---|
| Unit Price with VAT: | € 1,01640 |