



UHV0J122MPD6TA | |
|---|---|
DigiKey Part Number | 493-UHV0J122MPD6TACT-ND - Cut Tape (CT) UHV0J122MPD6TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHV0J122MPD6TA |
Description | CAP ALUM 1200UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 1200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHV0J122MPD6TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 798 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.33 A @ 100 kHz | |
Impedance | 46 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,80000 | € 0,80 |
| 10 | € 0,50800 | € 5,08 |
| 50 | € 0,38460 | € 19,23 |
| 100 | € 0,34540 | € 34,54 |
| 500 | € 0,27798 | € 138,99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,17431 | € 174,31 |
| 2 000 | € 0,16129 | € 322,58 |
| 3 000 | € 0,15471 | € 464,13 |
| 5 000 | € 0,14738 | € 736,90 |
| 7 000 | € 0,14307 | € 1 001,49 |
| 10 000 | € 0,13891 | € 1 389,10 |
| 12 000 | € 0,13693 | € 1 643,16 |
| 24 000 | € 0,13023 | € 3 125,52 |
| 25 000 | € 0,12988 | € 3 247,00 |
| Unit Price without VAT: | € 0,80000 |
|---|---|
| Unit Price with VAT: | € 0,96800 |