



UHD1C222MHD1TO | |
|---|---|
DigiKey Part Number | 493-UHD1C222MHD1TOCT-ND - Cut Tape (CT) UHD1C222MHD1TO-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHD1C222MHD1TO |
Description | CAP ALUM 2200UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHD1C222MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.216 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.77 A @ 100 kHz |
Part Status Not For New Designs | Impedance 18 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHD1C222MHD | Nichicon | 395 | 493-13390-ND | € 1,11000 | Parametric Equivalent |
| UHE1C222MHD | Nichicon | 3 017 | 493-1532-ND | € 1,13000 | Parametric Equivalent |
| UHE1C222MHD1TO | Nichicon | 480 | 493-15230-1-ND | € 1,13000 | Parametric Equivalent |
| UHW1E222MHD | Nichicon | 0 | 493-6873-ND | € 1,01000 | Parametric Equivalent |
| UHW1E222MHD1TO | Nichicon | 395 | 493-UHW1E222MHD1TOCT-ND | € 1,89000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,11000 | € 1,11 |
| 10 | € 0,70700 | € 7,07 |
| 50 | € 0,54120 | € 27,06 |
| 100 | € 0,48880 | € 48,88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,39844 | € 199,22 |
| 1 000 | € 0,36997 | € 369,97 |
| 1 500 | € 0,35560 | € 533,40 |
| 2 500 | € 0,33958 | € 848,95 |
| 3 500 | € 0,33017 | € 1 155,60 |
| 5 000 | € 0,32107 | € 1 605,35 |
| Unit Price without VAT: | € 1,11000 |
|---|---|
| Unit Price with VAT: | € 1,34310 |