



UFW1J102MHD | |
|---|---|
DigiKey Part Number | 493-15150-ND |
Manufacturer | |
Manufacturer Product Number | UFW1J102MHD |
Description | CAP ALUM 1000UF 20% 63V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UFW1J102MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.3 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.495 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.984" (25.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKW1J102MHD | Nichicon | 390 | 493-15499-ND | € 2,35000 | Parametric Equivalent |
| EEU-FS1J102 | Panasonic Industry | 3 008 | P123411-ND | € 2,55000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,74000 | € 1,74 |
| 10 | € 1,14200 | € 11,42 |
| 50 | € 0,89120 | € 44,56 |
| 100 | € 0,81210 | € 81,21 |
| 500 | € 0,67572 | € 337,86 |
| 1 000 | € 0,63282 | € 632,82 |
| 2 500 | € 0,58703 | € 1 467,58 |
| 5 000 | € 0,55916 | € 2 795,80 |
| 10 000 | € 0,53602 | € 5 360,20 |
| Unit Price without VAT: | € 1,74000 |
|---|---|
| Unit Price with VAT: | € 2,10540 |