



UCZ1J330MCS6GS | |
|---|---|
DigiKey Part Number | UCZ1J330MCS6TR-ND - Tape & Reel (TR) UCZ1J330MCS6CT-ND - Cut Tape (CT) UCZ1J330MCS6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ1J330MCS6GS |
Description | CAP ALUM 33UF 20% 63V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 700mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCZ1J330MCS6GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 50 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 100 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.425" (10.80mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 700mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,46000 | € 1,46 |
| 10 | € 0,95300 | € 9,53 |
| 50 | € 0,73780 | € 36,89 |
| 100 | € 0,66990 | € 66,99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,30054 | € 150,27 |
| 1 000 | € 0,27793 | € 277,93 |
| Unit Price without VAT: | € 1,46000 |
|---|---|
| Unit Price with VAT: | € 1,76660 |