



UCZ1H330MCS1GS | |
|---|---|
DigiKey Part Number | UCZ1H330MCS1TR-ND - Tape & Reel (TR) UCZ1H330MCS1CT-ND - Cut Tape (CT) UCZ1H330MCS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ1H330MCS1GS |
Description | CAP ALUM 33UF 20% 50V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 250mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCZ1H330MCS1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 135 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 270 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.425" (10.80mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 250mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,47000 | € 1,47 |
| 10 | € 0,95600 | € 9,56 |
| 50 | € 0,74080 | € 37,04 |
| 100 | € 0,67280 | € 67,28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,55546 | € 277,73 |
| 1 000 | € 0,51854 | € 518,54 |
| 1 500 | € 0,49991 | € 749,87 |
| 2 500 | € 0,47914 | € 1 197,85 |
| 3 500 | € 0,46693 | € 1 634,26 |
| 5 000 | € 0,45514 | € 2 275,70 |
| Unit Price without VAT: | € 1,47000 |
|---|---|
| Unit Price with VAT: | € 1,77870 |