100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.5Ohm 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.5Ohm 2000 Hrs @ 125°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UCJ1V101MCL1GS

DigiKey Part Number
493-9403-2-ND - Tape & Reel (TR)
493-9403-1-ND - Cut Tape (CT)
493-9403-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCJ1V101MCL1GS
Description
CAP ALUM 100UF 20% 35V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.5Ohm 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
UCJ1V101MCL1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
200 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
400 mA @ 100 kHz
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
ESR (Equivalent Series Resistance)
1.5Ohm
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 125°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 003
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,85000€ 0,85
10€ 0,54100€ 5,41
50€ 0,41060€ 20,53
100€ 0,36910€ 36,91
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 0,29754€ 148,77
1 000€ 0,27498€ 274,98
1 500€ 0,26359€ 395,38
2 500€ 0,25089€ 627,23
3 500€ 0,24343€ 852,00
5 000€ 0,23622€ 1 181,10
Manufacturers Standard Package
Unit Price without VAT:€ 0,85000
Unit Price with VAT:€ 1,02850