



UCJ1H101MCL1GS | |
|---|---|
DigiKey Part Number | 493-6441-2-ND - Tape & Reel (TR) 493-6441-1-ND - Cut Tape (CT) 493-6441-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCJ1H101MCL1GS |
Description | CAP ALUM 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.5Ohm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCJ1H101MCL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 165 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 330 mA @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 1.5Ohm | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,92000 | € 0,92 |
| 10 | € 0,58300 | € 5,83 |
| 50 | € 0,44300 | € 22,15 |
| 100 | € 0,39880 | € 39,88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,32246 | € 161,23 |
| 1 000 | € 0,29841 | € 298,41 |
| 1 500 | € 0,28627 | € 429,41 |
| 2 500 | € 0,27274 | € 681,85 |
| 3 500 | € 0,26479 | € 926,77 |
| 5 000 | € 0,25710 | € 1 285,50 |
| Unit Price without VAT: | € 0,92000 |
|---|---|
| Unit Price with VAT: | € 1,11320 |