



UBX1J221MHL | |
|---|---|
DigiKey Part Number | 493-16663-ND |
Manufacturer | |
Manufacturer Product Number | UBX1J221MHL |
Description | CAP ALUM 220UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 150°C |
Datasheet | Datasheet |
EDA/CAD Models | UBX1J221MHL Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 520 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.04 A @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 1000 Hrs @ 150°C | Mounting Type |
Operating Temperature -55°C ~ 150°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,54000 | € 2,54 |
| 10 | € 1,69900 | € 16,99 |
| 50 | € 1,34700 | € 67,35 |
| 100 | € 1,23630 | € 123,63 |
| 500 | € 1,04552 | € 522,76 |
| 1 000 | € 0,98554 | € 985,54 |
| 2 500 | € 0,92155 | € 2 303,88 |
| 5 000 | € 0,88259 | € 4 412,95 |
| Unit Price without VAT: | € 2,54000 |
|---|---|
| Unit Price with VAT: | € 3,07340 |
