



UBT1K471MHD8TN | |
|---|---|
DigiKey Part Number | 493-UBT1K471MHD8TNCT-ND - Cut Tape (CT) UBT1K471MHD8TTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBT1K471MHD8TN |
Description | CAP ALUM 470UF 20% 80V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UBT1K471MHD8TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 750 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.5 A @ 100 kHz |
Part Status Active | Impedance 110 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 80 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 5000 Hrs @ 125°C | Mounting Type |
Operating Temperature -40°C ~ 125°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,21000 | € 2,21 |
| 10 | € 1,46500 | € 14,65 |
| 50 | € 1,15480 | € 57,74 |
| 100 | € 1,05700 | € 105,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 0,95236 | € 238,09 |
| 500 | € 0,88860 | € 444,30 |
| 750 | € 0,85643 | € 642,32 |
| 1 250 | € 0,82055 | € 1 025,69 |
| 1 750 | € 0,79948 | € 1 399,09 |
| 2 500 | € 0,77911 | € 1 947,77 |
| Unit Price without VAT: | € 2,21000 |
|---|---|
| Unit Price with VAT: | € 2,67410 |