



RPS1A271MCN1GS | |
|---|---|
DigiKey Part Number | 493-3845-2-ND - Tape & Reel (TR) 493-3845-1-ND - Cut Tape (CT) 493-3845-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPS1A271MCN1GS |
Description | CAP ALUM POLY 270UF 20% 10V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RPS1A271MCN1GS Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 350 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.5 A @ 100 kHz |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 270 µF | Height - Seated (Max) 0.303" (7.70mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 10 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 25mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCF1A271MCL1GS | Nichicon | 1 113 | 493-2995-1-ND | € 1,56000 | Similar |
| PCS1A271MCL1GS | Nichicon | 2 240 | 493-3978-1-ND | € 1,46000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,16000 | € 1,16 |
| 10 | € 0,74700 | € 7,47 |
| 50 | € 0,57340 | € 28,67 |
| 100 | € 0,51840 | € 51,84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,42364 | € 211,82 |
| 1 000 | € 0,39382 | € 393,82 |
| 1 500 | € 0,37877 | € 568,15 |
| 2 500 | € 0,36199 | € 904,97 |
| 3 500 | € 0,35213 | € 1 232,45 |
| 5 000 | € 0,34260 | € 1 713,00 |
| Unit Price without VAT: | € 1,16000 |
|---|---|
| Unit Price with VAT: | € 1,40360 |