



PLG0J152MDO1 | |
|---|---|
DigiKey Part Number | 493-14393-ND |
Manufacturer | |
Manufacturer Product Number | PLG0J152MDO1 |
Description | CAP ALUM POLY 1500UF 20% 6.3V TH |
Customer Reference | |
Detailed Description | 1500 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 9mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PLG0J152MDO1 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Bulk | Ripple Current @ High Frequency 6.3 A @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 1500 µF | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 6.3 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 9mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APSC6R3ELL152MJB5S | Chemi-Con | 401 | 565-3229-ND | € 3,13000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,14000 | € 2,14 |
| 10 | € 1,41600 | € 14,16 |
| 50 | € 1,11480 | € 55,74 |
| 200 | € 0,94065 | € 188,13 |
| 600 | € 0,84165 | € 504,99 |
| 1 000 | € 0,80463 | € 804,63 |
| 2 600 | € 0,74765 | € 1 943,89 |
| 5 000 | € 0,71627 | € 3 581,35 |
| Unit Price without VAT: | € 2,14000 |
|---|---|
| Unit Price with VAT: | € 2,58940 |