



PCV1D470MCL1GS | |
|---|---|
DigiKey Part Number | 493-4369-2-ND - Tape & Reel (TR) 493-4369-1-ND - Cut Tape (CT) 493-4369-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCV1D470MCL1GS |
Description | CAP ALUM POLY 47UF 20% 20V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 55mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCV1D470MCL1GS Models |
Category | Lifetime @ Temp. 3000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 1 A @ 100 kHz |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 47 µF | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 20 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 55mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,41000 | € 1,41 |
| 10 | € 0,91500 | € 9,15 |
| 50 | € 0,70840 | € 35,42 |
| 100 | € 0,64270 | € 64,27 |
| 500 | € 0,52986 | € 264,93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,49433 | € 494,33 |
| 2 000 | € 0,46481 | € 929,62 |
| 3 000 | € 0,44992 | € 1 349,76 |
| 5 000 | € 0,43332 | € 2 166,60 |
| 7 000 | € 0,42357 | € 2 964,99 |
| 10 000 | € 0,41416 | € 4 141,60 |
| Unit Price without VAT: | € 1,41000 |
|---|---|
| Unit Price with VAT: | € 1,70610 |