
PCM1J560MCL1GS | |
|---|---|
DigiKey Part Number | PCM1J560MCL1GTR-ND - Tape & Reel (TR) 493-PCM1J560MCL1GSCT-ND - Cut Tape (CT) 493-PCM1J560MCL1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM1J560MCL1GS |
Description | CAP ALUM POLY 56UF 20% 63V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 56 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 8000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 125 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.5 A @ 100 kHz |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 56 µF | Height - Seated (Max) 0.488" (12.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 27mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 8000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,78000 | € 2,78 |
| 10 | € 1,86800 | € 18,68 |
| 50 | € 1,48640 | € 74,32 |
| 100 | € 1,36610 | € 136,61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | € 1,18295 | € 473,18 |
| 800 | € 1,11393 | € 891,14 |
| 1 200 | € 1,07910 | € 1 294,92 |
| 2 000 | € 1,04030 | € 2 080,60 |
| 2 800 | € 1,01749 | € 2 848,97 |
| 4 000 | € 0,99547 | € 3 981,88 |
| Unit Price without VAT: | € 2,78000 |
|---|---|
| Unit Price with VAT: | € 3,36380 |
