



LGY1H123MELC45 | |
|---|---|
DigiKey Part Number | 493-8668-ND |
Manufacturer | |
Manufacturer Product Number | LGY1H123MELC45 |
Description | CAP ALUM 12000UF 20% 50V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 12000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGY1H123MELC45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.4 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.91 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGU1H123MELC | Nichicon | 146 | 493-7155-ND | € 7,32000 | Similar |
| 381LX123M050A452 | Cornell Dubilier Knowles | 1 115 | 338-2294-ND | € 6,49000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,56000 | € 7,56 |
| 10 | € 5,36200 | € 53,62 |
| 50 | € 4,45380 | € 222,69 |
| 200 | € 3,93030 | € 786,06 |
| 600 | € 3,63350 | € 2 180,10 |
| 1 000 | € 3,52265 | € 3 522,65 |
| Unit Price without VAT: | € 7,56000 |
|---|---|
| Unit Price with VAT: | € 9,14760 |