



LGU2F151MELY | |
|---|---|
DigiKey Part Number | 493-8485-ND |
Manufacturer | |
Manufacturer Product Number | LGU2F151MELY |
Description | CAP ALUM 150UF 20% 315V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 150 µF 315 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU2F151MELY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 315 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 820 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.1726 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.787" Dia (20.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,52000 | € 3,52 |
| 10 | € 2,39300 | € 23,93 |
| 50 | € 1,92640 | € 96,32 |
| 250 | € 1,62232 | € 405,58 |
| 500 | € 1,52666 | € 763,33 |
| 1 000 | € 1,44719 | € 1 447,19 |
| 2 500 | € 1,36248 | € 3 406,20 |
| 5 000 | € 1,34261 | € 6 713,05 |
| Unit Price without VAT: | € 3,52000 |
|---|---|
| Unit Price with VAT: | € 4,25920 |