



LGJ2D221MELZ20 | |
|---|---|
DigiKey Part Number | 493-17520-ND |
Manufacturer | |
Manufacturer Product Number | LGJ2D221MELZ20 |
Description | CAP ALUM 220UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 220 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGJ2D221MELZ20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 760 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.14 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,71000 | € 2,71 |
| 10 | € 1,79600 | € 17,96 |
| 50 | € 1,44580 | € 72,29 |
| 250 | € 1,20408 | € 301,02 |
| 500 | € 1,12800 | € 564,00 |
| 1 000 | € 1,06482 | € 1 064,82 |
| 2 500 | € 0,99743 | € 2 493,58 |
| Unit Price without VAT: | € 2,71000 |
|---|---|
| Unit Price with VAT: | € 3,27910 |