



LGGW6561MELC40 | |
|---|---|
DigiKey Part Number | 493-8215-ND |
Manufacturer | |
Manufacturer Product Number | LGGW6561MELC40 |
Description | CAP ALUM 560UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 560 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGGW6561MELC40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.9 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.717 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 11,46000 | € 11,46 |
| 10 | € 8,32700 | € 83,27 |
| 50 | € 7,03480 | € 351,74 |
| 100 | € 6,62850 | € 662,85 |
| 500 | € 5,93114 | € 2 965,57 |
| 1 000 | € 5,71212 | € 5 712,12 |
| Unit Price without VAT: | € 11,46000 |
|---|---|
| Unit Price with VAT: | € 13,86660 |