
GYF1J330MCQ1GS | |
|---|---|
DigiKey Part Number | GYF1J330MCQ1GTR-ND - Tape & Reel (TR) GYF1J330MCQ1GCT-ND - Cut Tape (CT) GYF1J330MCQ1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYF1J330MCQ1GS |
Description | 63V 33F HYBRID POLYMER CHIP CHIP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 33 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 4000 Hrs @ 125°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Automotive |
Part Status Active | Ripple Current @ High Frequency 1.1 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 33 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 80mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,15000 | € 1,15 |
| 10 | € 0,73800 | € 7,38 |
| 50 | € 0,56580 | € 28,29 |
| 100 | € 0,51140 | € 51,14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | € 0,39222 | € 353,00 |
| 1 800 | € 0,36698 | € 660,56 |
| 2 700 | € 0,35424 | € 956,45 |
| 4 500 | € 0,34004 | € 1 530,18 |
| 6 300 | € 0,33170 | € 2 089,71 |
| 9 000 | € 0,32364 | € 2 912,76 |
| Unit Price without VAT: | € 1,15000 |
|---|---|
| Unit Price with VAT: | € 1,39150 |










