
GYF1E181MCQ1GS | |
|---|---|
DigiKey Part Number | GYF1E181MCQ1GTR-ND - Tape & Reel (TR) 493-GYF1E181MCQ1GSCT-ND - Cut Tape (CT) 493-GYF1E181MCQ1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYF1E181MCQ1GS |
Description | CAP ALUMHYB 180UF 20% 25V SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 180 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 270 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.8 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 180 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEH-ZKE181XUP | Panasonic Industry | 333 | P124994CT-ND | € 0,97000 | Parametric Equivalent |
| EHBSA025M1810608T | Eaton - Electronics Division | 765 | 283-EHBSA025M1810608TCT-ND | € 0,88000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,02000 | € 1,02 |
| 10 | € 0,65000 | € 6,50 |
| 50 | € 0,49600 | € 24,80 |
| 100 | € 0,44730 | € 44,73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | € 0,34071 | € 306,64 |
| 1 800 | € 0,31812 | € 572,62 |
| 2 700 | € 0,30672 | € 828,14 |
| 4 500 | € 0,29401 | € 1 323,05 |
| 6 300 | € 0,28654 | € 1 805,20 |
| 9 000 | € 0,27933 | € 2 513,97 |
| Unit Price without VAT: | € 1,02000 |
|---|---|
| Unit Price with VAT: | € 1,23420 |
