150 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 4000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GYC1V151MCW1GS

DigiKey Part Number
GYC1V151MCW1TR-ND - Tape & Reel (TR)
GYC1V151MCW1CT-ND - Cut Tape (CT)
GYC1V151MCW1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GYC1V151MCW1GS
Description
CAP ALUMHYB 150UF 20% 35V SMD
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
150 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 4000 Hrs @ 135°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 135°C
Manufacturer
Nichicon
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
435 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
2.9 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
150 µF
Height - Seated (Max)
0.433" (11.00mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
35 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
27mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 135°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 401
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,43000€ 1,43
10€ 0,92900€ 9,29
50€ 0,71860€ 35,93
100€ 0,65220€ 65,22
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 0,53788€ 268,94
1 000€ 0,50185€ 501,85
1 500€ 0,48368€ 725,52
2 500€ 0,46343€ 1 158,58
3 500€ 0,45153€ 1 580,36
5 000€ 0,44003€ 2 200,15
Manufacturers Standard Package
Unit Price without VAT:€ 1,43000
Unit Price with VAT:€ 1,73030