
GYC1J680MCQ1GS | |
|---|---|
DigiKey Part Number | 493-GYC1J680TR-ND - Tape & Reel (TR) 493-GYC1J680CT-ND - Cut Tape (CT) 493-GYC1J680DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYC1J680MCQ1GS |
Description | CAP ALUM HYBRID 68UF 20% 63V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 68 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 345 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.3 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 68 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,48000 | € 1,48 |
| 10 | € 0,96400 | € 9,64 |
| 50 | € 0,74680 | € 37,34 |
| 100 | € 0,67820 | € 67,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,56024 | € 280,12 |
| 1 000 | € 0,52307 | € 523,07 |
| 1 500 | € 0,50431 | € 756,47 |
| 2 500 | € 0,48340 | € 1 208,50 |
| 3 500 | € 0,47111 | € 1 648,88 |
| 5 000 | € 0,45925 | € 2 296,25 |
| Unit Price without VAT: | € 1,48000 |
|---|---|
| Unit Price with VAT: | € 1,79080 |