
GYC1J560MCW1GS | |
|---|---|
DigiKey Part Number | GYC1J560MCW1TR-ND - Tape & Reel (TR) GYC1J560MCW1CT-ND - Cut Tape (CT) GYC1J560MCW1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYC1J560MCW1GS |
Description | CAP ALUM HYBRID 56UF 20% 63V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 56 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 345 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.3 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 56 µF | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,61000 | € 1,61 |
| 10 | € 1,05100 | € 10,51 |
| 50 | € 0,81740 | € 40,87 |
| 100 | € 0,74350 | € 74,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,61640 | € 308,20 |
| 1 000 | € 0,57636 | € 576,36 |
| 1 500 | € 0,55616 | € 834,24 |
| 2 500 | € 0,53364 | € 1 334,10 |
| 3 500 | € 0,52041 | € 1 821,44 |
| 5 000 | € 0,50763 | € 2 538,15 |
| Unit Price without VAT: | € 1,61000 |
|---|---|
| Unit Price with VAT: | € 1,94810 |