



GYC1E560MCQ1GS | |
|---|---|
DigiKey Part Number | GYC1E560MCQ1TR-ND - Tape & Reel (TR) GYC1E560MCQ1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GYC1E560MCQ1GS |
Description | CAP ALUM HYBRID 56UF 20% 25V SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 56 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 2000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ripple Current @ Low Frequency 210 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.4 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 56 µF | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 50mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,96000 | € 0,96 |
| 10 | € 0,61400 | € 6,14 |
| 50 | € 0,46760 | € 23,38 |
| 100 | € 0,42120 | € 42,12 |
| 500 | € 0,34126 | € 170,63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,31606 | € 316,06 |
| 2 000 | € 0,29513 | € 590,26 |
| 3 000 | € 0,28456 | € 853,68 |
| 5 000 | € 0,27279 | € 1 363,95 |
| 7 000 | € 0,26587 | € 1 861,09 |
| 10 000 | € 0,25918 | € 2 591,80 |
| Unit Price without VAT: | € 0,96000 |
|---|---|
| Unit Price with VAT: | € 1,16160 |