330 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GYB1V331MCW1GS

DigiKey Part Number
GYB1V331MCW1GTR-ND - Tape & Reel (TR)
493-GYB1V331MCW1GSCT-ND - Cut Tape (CT)
493-GYB1V331MCW1GSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GYB1V331MCW1GS
Description
CAP ALUMHYB 330UF 20% 35V SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
330 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Nichicon
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
525 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
3.5 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
330 µF
Height - Seated (Max)
0.512" (13.00mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
35 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
16mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
10000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 156
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,66000€ 1,66
10€ 1,08500€ 10,85
50€ 0,84520€ 42,26
100€ 0,76930€ 76,93
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400€ 0,65373€ 261,49
800€ 0,61011€ 488,09
1 200€ 0,58811€ 705,73
2 000€ 0,56358€ 1 127,16
2 800€ 0,54916€ 1 537,65
4 000€ 0,53524€ 2 140,96
Manufacturers Standard Package
Unit Price without VAT:€ 1,66000
Unit Price with VAT:€ 2,00860