
GYB1J820MCQ1GS | |
|---|---|
DigiKey Part Number | GYB1J820MCQ1GTR-ND - Tape & Reel (TR) 493-GYB1J820MCQ1GSCT-ND - Cut Tape (CT) 493-GYB1J820MCQ1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYB1J820MCQ1GS |
Description | CAP ALUM HYBRID 82UF 20% 63V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 82 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 270 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.8 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 82 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 10000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,44000 | € 1,44 |
| 10 | € 0,93100 | € 9,31 |
| 50 | € 0,72080 | € 36,04 |
| 100 | € 0,65430 | € 65,43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,53962 | € 269,81 |
| 1 000 | € 0,50352 | € 503,52 |
| 1 500 | € 0,48530 | € 727,95 |
| 2 500 | € 0,46499 | € 1 162,48 |
| 3 500 | € 0,45305 | € 1 585,67 |
| 5 000 | € 0,44153 | € 2 207,65 |
| Unit Price without VAT: | € 1,44000 |
|---|---|
| Unit Price with VAT: | € 1,74240 |