



GYB1H680MCQ1GS | |
|---|---|
DigiKey Part Number | 493-17895-2-ND - Tape & Reel (TR) 493-17895-1-ND - Cut Tape (CT) 493-17895-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYB1H680MCQ1GS |
Description | CAP ALUM HYBRID 68UF 20% 50V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 68 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | GYB1H680MCQ1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 270 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,14000 | € 1,14 |
| 10 | € 0,68700 | € 6,87 |
| 50 | € 0,56440 | € 28,22 |
| 100 | € 0,51030 | € 51,03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,41714 | € 208,57 |
| 1 000 | € 0,38781 | € 387,81 |
| 1 500 | € 0,37301 | € 559,51 |
| 2 500 | € 0,35651 | € 891,27 |
| 3 500 | € 0,34681 | € 1 213,84 |
| 5 000 | € 0,33744 | € 1 687,20 |
| 6 000 | € 0,33299 | € 1 997,94 |
| 12 000 | € 0,31791 | € 3 814,92 |
| 12 500 | € 0,31711 | € 3 963,88 |
| Unit Price without VAT: | € 1,14000 |
|---|---|
| Unit Price with VAT: | € 1,37940 |