
GYB1E680MCQ1GS | |
|---|---|
DigiKey Part Number | GYB1E680MCQ1GTR-ND - Tape & Reel (TR) 493-GYB1E680MCQ1GSCT-ND - Cut Tape (CT) 493-GYB1E680MCQ1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYB1E680MCQ1GS |
Description | CAP ALUM HYBRID 68UF 20% 25V SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 68 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 68 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 10000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,95000 | € 0,95 |
| 10 | € 0,60700 | € 6,07 |
| 50 | € 0,46240 | € 23,12 |
| 100 | € 0,41640 | € 41,64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | € 0,31589 | € 284,30 |
| 1 800 | € 0,29459 | € 530,26 |
| 2 700 | € 0,28384 | € 766,37 |
| 4 500 | € 0,27186 | € 1 223,37 |
| 6 300 | € 0,26482 | € 1 668,37 |
| 9 000 | € 0,25802 | € 2 322,18 |
| Unit Price without VAT: | € 0,95000 |
|---|---|
| Unit Price with VAT: | € 1,14950 |