150 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GYB1E151MCQ1GS

DigiKey Part Number
GYB1E151MCQ1GTR-ND - Tape & Reel (TR)
493-GYB1E151MCQ1GSCT-ND - Cut Tape (CT)
493-GYB1E151MCQ1GSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GYB1E151MCQ1GS
Description
CAP ALUMHYB 150UF 20% 25V SMD
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
150 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Nichicon
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
345 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
2.3 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
150 µF
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
25 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
27mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
10000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 487
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,16000€ 1,16
10€ 0,74000€ 7,40
50€ 0,56780€ 28,39
100€ 0,51320€ 51,32
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 0,41926€ 209,63
1 000€ 0,38967€ 389,67
1 500€ 0,37475€ 562,12
2 500€ 0,35810€ 895,25
3 500€ 0,34832€ 1 219,12
5 000€ 0,33887€ 1 694,35
Manufacturers Standard Package
Unit Price without VAT:€ 1,16000
Unit Price with VAT:€ 1,40360