
GYA1C151MCQ1GS | |
|---|---|
DigiKey Part Number | GYA1C151MCQ1GTR-ND - Tape & Reel (TR) 493-GYA1C151MCQ1GSCT-ND - Cut Tape (CT) 493-GYA1C151MCQ1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYA1C151MCQ1GS |
Description | CAP ALUMHYB 150UF 20% 16V SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 150 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 225 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.5 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 150 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 16 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,85000 | € 0,85 |
| 10 | € 0,54500 | € 5,45 |
| 50 | € 0,42420 | € 21,21 |
| 100 | € 0,38700 | € 38,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | € 0,30747 | € 276,72 |
| 1 800 | € 0,29100 | € 523,80 |
| 2 700 | € 0,28275 | € 763,42 |
| 4 500 | € 0,27361 | € 1 231,25 |
| 6 300 | € 0,26826 | € 1 690,04 |
| 9 000 | € 0,26312 | € 2 368,08 |
| Unit Price without VAT: | € 0,85000 |
|---|---|
| Unit Price with VAT: | € 1,02850 |