
NRC04F4751TRF | |
|---|---|
DigiKey Part Number | 4988-NRC04F4751TRFTR-ND - Tape & Reel (TR) 4988-NRC04F4751TRFCT-ND - Cut Tape (CT) 4988-NRC04F4751TRFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRC04F4751TRF |
Description | RES SMT04024.75K |
Manufacturer Standard Lead Time | 98 Weeks |
Customer Reference | |
Detailed Description | 4.75 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,01900 | € 0,19 |
| 25 | € 0,01360 | € 0,34 |
| 50 | € 0,01080 | € 0,54 |
| 100 | € 0,00870 | € 0,87 |
| 250 | € 0,00672 | € 1,68 |
| 500 | € 0,00556 | € 2,78 |
| 1 000 | € 0,00468 | € 4,68 |
| 5 000 | € 0,00328 | € 16,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00288 | € 28,80 |
| 20 000 | € 0,00256 | € 51,20 |
| 30 000 | € 0,00240 | € 72,00 |
| 50 000 | € 0,00224 | € 112,00 |
| 70 000 | € 0,00214 | € 149,80 |
| 100 000 | € 0,00205 | € 205,00 |
| 120 000 | € 0,00201 | € 241,20 |
| 240 000 | € 0,00187 | € 448,80 |
| 250 000 | € 0,00186 | € 465,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |