100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 400mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NACZ101M50V8X10.5TR15F

DigiKey Part Number
4988-NACZ101M50V8X10.5TR15FTR-ND - Tape & Reel (TR)
4988-NACZ101M50V8X10.5TR15FCT-ND - Cut Tape (CT)
4988-NACZ101M50V8X10.5TR15FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NACZ101M50V8X10.5TR15F
Description
CAP ALUM 50V POLAR
Manufacturer Standard Lead Time
98 Weeks
Customer Reference
Detailed Description
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 400mOhm @ 100kHz 2000 Hrs @ 105°C
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Polarization
Polar
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
300 mA @ 100 kHz
Part Status
Active
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
50 V
Mounting Type
ESR (Equivalent Series Resistance)
400mOhm @ 100kHz
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 315
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,58000€ 0,58
10€ 0,36000€ 3,60
50€ 0,27380€ 13,69
100€ 0,24760€ 24,76
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 0,20314€ 101,57
1 000€ 0,18942€ 189,42
1 500€ 0,18255€ 273,82
2 500€ 0,17493€ 437,32
3 500€ 0,17048€ 596,68
5 000€ 0,16620€ 831,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,58000
Unit Price with VAT:€ 0,70180