Temperature Module PXI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

782118-01

DigiKey Part Number
2770-782118-01-ND
Manufacturer
Manufacturer Product Number
782118-01
Description
DAQ DEVICE ANALOG OUTPUT PXI
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Temperature Module PXI
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bus Connection
PXI
Manufacturer
NI
Number of Inputs and Type
20 - Analog
Packaging
Box
Input Range
-200°C ~ 850°C
Part Status
Active
Input Resolution
24 Bits
Function
Temperature
Sampling Rate (Per Second)
100 - Multiplexed
Type
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 5 668,13000€ 5 668,13
Manufacturers Standard Package
Unit Price without VAT:€ 5 668,13000
Unit Price with VAT:€ 6 858,43730