
779010-01 | |
|---|---|
DigiKey Part Number | 2770-779010-01-ND |
Manufacturer | |
Manufacturer Product Number | 779010-01 |
Description | DAQ DEVICE DIGITAL INPUT |
Customer Reference | |
Detailed Description | Digital I/O Module Screw Terminal |
Category | Function Digital I/O |
Manufacturer NI | Type Module |
Series | Front Connection Screw Terminal |
Packaging Box | Number of Inputs and Type 4 - Digital |
Part Status Obsolete | Input Range ±1V |
