
195548-01 | |
|---|---|
DigiKey Part Number | 2770-195548-01-ND |
Manufacturer | |
Manufacturer Product Number | 195548-01 |
Description | EXTRA MOUNTING SCREWS M4 X 22 QT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | M4x22 Machine Screw Drive |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | - | |
Drive Type | - | |
Features | - | |
Thread Size | M4x22 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | - | |
Length - Overall | - | |
Material | - | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $ 37,12000 | $ 37,12 |
| Unit Price without VAT: | $ 37,12000 |
|---|---|
| Unit Price with VAT: | $ 44,91520 |