
XI12M00000S420 | |
|---|---|
DigiKey Part Number | 3372-XI12M00000S420TR-ND - Tape & Reel (TR) |
Manufacturer | TGS |
Manufacturer Product Number | XI12M00000S420 |
Description | CRYSTAL 12M 10PPM, 20PF 4 Pads, |
Customer Reference | |
Detailed Description | 12 MHz ±10ppm Crystal 20pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.022" (0.55mm) |
Frequency Tolerance ±10ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | € 0,27095 | € 1 625,70 |
| Unit Price without VAT: | € 0,27095 |
|---|---|
| Unit Price with VAT: | € 0,32785 |