Direct
Similar

XC7SH86GV,125 | |
|---|---|
DigiKey Part Number | 1727-XC7SH86GV,125TR-ND - Tape & Reel (TR) 1727-XC7SH86GV,125CT-ND - Cut Tape (CT) 1727-XC7SH86GV,125DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC7SH86GV,125 |
Description | IC GATE XOR 1CH 2-INP SC74A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel SC-74A |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 8.8ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-74A |
Number of Inputs 2 | Package / Case SC-74A, SOT-753 |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC1G86DTT1G | onsemi | 142 232 | MC74VHC1G86DTT1GOSCT-ND | € 0,09424 | Direct |
| NC7S86M5X | onsemi | 36 721 | NC7S86M5XCT-ND | € 0,09000 | Similar |
| SN74LV1T86DBVR | Texas Instruments | 15 028 | 296-37241-1-ND | € 1,07000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,39000 | € 0,39 |
| 10 | € 0,27400 | € 2,74 |
| 25 | € 0,24440 | € 6,11 |
| 100 | € 0,21190 | € 21,19 |
| 250 | € 0,19640 | € 49,10 |
| 500 | € 0,18708 | € 93,54 |
| 1 000 | € 0,18023 | € 180,23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,18141 | € 544,23 |
| Unit Price without VAT: | € 0,39000 |
|---|---|
| Unit Price with VAT: | € 0,47190 |


