
TDZ5V6J,115 | |
|---|---|
DigiKey Part Number | 2156-TDZ5V6J,115-954-ND |
Manufacturer | |
Manufacturer Product Number | TDZ5V6J,115 |
Description | DIODE ZENER 5.6V 500MW SOD323F |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 500 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 2.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-323F |
Impedance (Max) (Zzt) 40 Ohms | Base Product Number |
| Bulk: | 58300 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 404 | € 0,07649 | € 260,37 |
| Unit Price without VAT: | € 0,07649 |
|---|---|
| Unit Price with VAT: | € 0,09255 |

