PZU9.1B1A,115 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,33000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,05535
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,33000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,05535
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 97
Unit Price: € 0,21000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,05674
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,05979
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,05078
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,05358
Datasheet

Similar


onsemi
In Stock: 27 539
Unit Price: € 0,14000
Datasheet
Zener Diode 9.1 V 320 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 9.1 V 320 mW ±2% Surface Mount SOD-323
PESD15VL1BA,115

PZU9.1B1A,115

DigiKey Part Number
1727-8239-2-ND - Tape & Reel (TR)
1727-8239-1-ND - Cut Tape (CT)
1727-8239-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PZU9.1B1A,115
Description
DIODE ZENER 9.1V 320MW SOD323
Customer Reference
Detailed Description
Zener Diode 9.1 V 320 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
500 nA @ 6 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-323
Power - Max
320 mW
Base Product Number
Impedance (Max) (Zzt)
10 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX384C9V1-E3-08Vishay General Semiconductor - Diodes Division0BZX384C9V1-E3-08GICT-ND€ 0,33000Similar
BZX384C9V1-E3-18Vishay General Semiconductor - Diodes Division0BZX384C9V1-E3-18-ND€ 0,05535Similar
BZX384C9V1-G3-08Vishay General Semiconductor - Diodes Division0112-BZX384C9V1-G3-08CT-ND€ 0,33000Similar
BZX384C9V1-G3-18Vishay General Semiconductor - Diodes Division0BZX384C9V1-G3-18-ND€ 0,05535Similar
BZX384C9V1-HE3-08Vishay General Semiconductor - Diodes Division97BZX384C9V1-HE3-08GICT-ND€ 0,21000Similar
Obsolete
This product is no longer manufactured. View Substitutes