


PZU30BA,115 | |
|---|---|
DigiKey Part Number | 1727-8213-2-ND - Tape & Reel (TR) 1727-8213-1-ND - Cut Tape (CT) 1727-8213-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU30BA,115 |
Description | DIODE ZENER 30V 320MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 30 V 320 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 320 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 23 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,12300 | € 1,23 |
| 100 | € 0,07660 | € 7,66 |
| 500 | € 0,05612 | € 28,06 |
| 1 000 | € 0,04948 | € 49,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,04101 | € 123,03 |
| 6 000 | € 0,03673 | € 220,38 |
| 9 000 | € 0,03454 | € 310,86 |
| 15 000 | € 0,03209 | € 481,35 |
| 21 000 | € 0,03063 | € 643,23 |
| 30 000 | € 0,02921 | € 876,30 |
| 75 000 | € 0,02610 | € 1 957,50 |
| 150 000 | € 0,02418 | € 3 627,00 |
| 300 000 | € 0,02259 | € 6 777,00 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24200 |