


PZU27BA-QX | |
|---|---|
DigiKey Part Number | 1727-PZU27BA-QXTR-ND - Tape & Reel (TR) 1727-PZU27BA-QXCT-ND - Cut Tape (CT) 1727-PZU27BA-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU27BA-QX |
Description | DIODE ZENER 27V 320MW SOD323 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 320 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 µA @ 21 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 320 mW | Package / Case |
Impedance (Max) (Zzt) 40 Ohms | Supplier Device Package SOD-323 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UDZS27B R9G | Taiwan Semiconductor Corporation | 8 760 | 1801-UDZS27BR9GCT-ND | € 0,19000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,22000 | € 0,22 |
| 10 | € 0,13600 | € 1,36 |
| 100 | € 0,08460 | € 8,46 |
| 500 | € 0,06200 | € 31,00 |
| 1 000 | € 0,05468 | € 54,68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,04536 | € 136,08 |
| 6 000 | € 0,04065 | € 243,90 |
| 9 000 | € 0,03824 | € 344,16 |
| 15 000 | € 0,03554 | € 533,10 |
| 21 000 | € 0,03394 | € 712,74 |
| 30 000 | € 0,03238 | € 971,40 |
| Unit Price without VAT: | € 0,22000 |
|---|---|
| Unit Price with VAT: | € 0,26620 |