


PZU16B2A-QF | |
|---|---|
DigiKey Part Number | 1727-PZU16B2A-QFTR-ND - Tape & Reel (TR) 1727-PZU16B2A-QFCT-ND - Cut Tape (CT) 1727-PZU16B2A-QFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU16B2A-QF |
Description | DIODE ZENER 16.18V 320MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 16.18 V 320 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 320 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 50 µA @ 12 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,26000 | € 0,26 |
| 10 | € 0,16000 | € 1,60 |
| 50 | € 0,11440 | € 5,72 |
| 100 | € 0,09940 | € 9,94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,04004 | € 400,40 |
| 20 000 | € 0,03626 | € 725,20 |
| Unit Price without VAT: | € 0,26000 |
|---|---|
| Unit Price with VAT: | € 0,31460 |

