PZU15B2A-QX is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 345
Unit Price: € 0,19000
Datasheet
Zener Diode 14.66 V 320 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 14.66 V 320 mW ±2% Surface Mount SOD-323
PESD15VL1BA,115

PZU15B2A-QX

DigiKey Part Number
1727-PZU15B2A-QXTR-ND - Tape & Reel (TR)
1727-PZU15B2A-QXCT-ND - Cut Tape (CT)
1727-PZU15B2A-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PZU15B2A-QX
Description
DIODE ZENER 14.66V 320MW SOD323
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Zener Diode 14.66 V 320 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 µA @ 11 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Grade
Automotive
Voltage - Zener (Nom) (Vz)
Qualification
AEC-Q101
Tolerance
±2%
Mounting Type
Surface Mount
Power - Max
320 mW
Package / Case
Impedance (Max) (Zzt)
15 Ohms
Supplier Device Package
SOD-323
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UDZS15B R9GTaiwan Semiconductor Corporation3451801-UDZS15BR9GCT-ND€ 0,19000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,21000€ 0,21
10€ 0,12500€ 1,25
100€ 0,07780€ 7,78
500€ 0,05686€ 28,43
1 000€ 0,05010€ 50,10
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,03838€ 115,14
6 000€ 0,03434€ 206,04
9 000€ 0,03228€ 290,52
15 000€ 0,02996€ 449,40
21 000€ 0,02858€ 600,18
30 000€ 0,02724€ 817,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,21000
Unit Price with VAT:€ 0,25410