Zener Diode 14 V 250 mW ±2% Surface Mount DFN1006-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PZU14B2L,315

DigiKey Part Number
1727-PZU14B2L,315TR-ND - Tape & Reel (TR)
1727-PZU14B2L,315CT-ND - Cut Tape (CT)
1727-PZU14B2L,315DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PZU14B2L,315
Description
DIODE ZENER 14V 250MW DFN1006-2
Customer Reference
Detailed Description
Zener Diode 14 V 250 mW ±2% Surface Mount DFN1006-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
250 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 11 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DFN1006-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 500
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,22000€ 0,22
10€ 0,13900€ 1,39
100€ 0,08610€ 8,61
500€ 0,06322€ 31,61
1 000€ 0,05584€ 55,84
2 000€ 0,04959€ 99,18
5 000€ 0,04282€ 214,10
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,03492€ 349,20
20 000€ 0,03167€ 633,40
30 000€ 0,03002€ 900,60
50 000€ 0,02815€ 1 407,50
70 000€ 0,02705€ 1 893,50
100 000€ 0,02598€ 2 598,00
250 000€ 0,02363€ 5 907,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,22000
Unit Price with VAT:€ 0,26620