
PZU11B,115 | |
|---|---|
DigiKey Part Number | 1727-3681-2-ND - Tape & Reel (TR) 1727-3681-1-ND - Cut Tape (CT) 1727-3681-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU11B,115 |
Description | DIODE ZENER 11V 310MW SOD323F |
Customer Reference | |
Detailed Description | Zener Diode 11 V 310 mW ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 310 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,23000 | € 0,23 |
| 10 | € 0,14400 | € 1,44 |
| 100 | € 0,08960 | € 8,96 |
| 500 | € 0,06592 | € 32,96 |
| 1 000 | € 0,05825 | € 58,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,04147 | € 124,41 |
| 6 000 | € 0,03714 | € 222,84 |
| 9 000 | € 0,03494 | € 314,46 |
| 15 000 | € 0,03246 | € 486,90 |
| 21 000 | € 0,03099 | € 650,79 |
| 30 000 | € 0,02956 | € 886,80 |
| 75 000 | € 0,02642 | € 1 981,50 |
| 150 000 | € 0,02448 | € 3 672,00 |
| 300 000 | € 0,02291 | € 6 873,00 |
| Unit Price without VAT: | € 0,23000 |
|---|---|
| Unit Price with VAT: | € 0,27830 |