PXTA14,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: € 0,62000
Datasheet
Bipolar (BJT) Transistor NPN - Darlington 30 V 500 mA 125MHz 1.3 W Surface Mount SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN - Darlington 30 V 500 mA 125MHz 1.3 W Surface Mount SOT-89
PBSS304NX-QX

PXTA14,115

DigiKey Part Number
1727-PXTA14,115TR-ND - Tape & Reel (TR)
1727-PXTA14,115CT-ND - Cut Tape (CT)
1727-PXTA14,115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PXTA14,115
Description
TRANS NPN DARL 30V 0.5A SOT-89
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 30 V 500 mA 125MHz 1.3 W Surface Mount SOT-89
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
1.5V @ 100µA, 100mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
20000 @ 100mA, 5V
Power - Max
1.3 W
Frequency - Transition
125MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes