
PUMZ1,115 | |
|---|---|
DigiKey Part Number | 1727-5239-2-ND - Tape & Reel (TR) 1727-5239-1-ND - Cut Tape (CT) 1727-5239-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PUMZ1,115 |
Description | TRANS NPN/PNP 40V 100MA 6-TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 40V 100mA 100MHz 300mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PUMZ1,115 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1mA, 6V |
Manufacturer Nexperia USA Inc. | Power - Max 300mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type 1 NPN, 1 PNP | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 40V | Supplier Device Package 6-TSSOP |
Vce Saturation (Max) @ Ib, Ic 200mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBT3946DW1T1G | onsemi | 8 416 | MBT3946DW1T1GOSCT-ND | € 0,17000 | Direct |
| BC848CPDW1T1G | onsemi | 8 962 | BC848CPDW1T1GOSCT-ND | € 0,16000 | Similar |
| UMZ1NTR | Rohm Semiconductor | 66 449 | UMZ1NTRCT-ND | € 0,33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,17000 | € 0,17 |
| 10 | € 0,10600 | € 1,06 |
| 100 | € 0,06580 | € 6,58 |
| 500 | € 0,04796 | € 23,98 |
| 1 000 | € 0,04216 | € 42,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,03476 | € 104,28 |
| 6 000 | € 0,03103 | € 186,18 |
| 9 000 | € 0,02912 | € 262,08 |
| 15 000 | € 0,02697 | € 404,55 |
| 21 000 | € 0,02570 | € 539,70 |
| 30 000 | € 0,02446 | € 733,80 |
| Unit Price without VAT: | € 0,17000 |
|---|---|
| Unit Price with VAT: | € 0,20570 |