
PTVS51VS1UR,115 | |
|---|---|
DigiKey Part Number | 1727-5877-2-ND - Tape & Reel (TR) 1727-5877-1-ND - Cut Tape (CT) 1727-5877-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS51VS1UR,115 |
Description | TVS DIODE 51VWM 82.4VC SOD123W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 4.9A Ipp Tvs Diode Surface Mount SOD-123W |
Datasheet | Datasheet |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TA) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 51V | Package / Case SOD-123W |
Voltage - Breakdown (Min) 56.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 82.4V | Base Product Number |
Current - Peak Pulse (10/1000µs) 4.9A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,49000 | € 0,49 |
| 10 | € 0,30300 | € 3,03 |
| 100 | € 0,19230 | € 19,23 |
| 500 | € 0,14466 | € 72,33 |
| 1 000 | € 0,12925 | € 129,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,10967 | € 329,01 |
| 6 000 | € 0,09979 | € 598,74 |
| 9 000 | € 0,09476 | € 852,84 |
| 15 000 | € 0,08910 | € 1 336,50 |
| 21 000 | € 0,08575 | € 1 800,75 |
| 30 000 | € 0,08249 | € 2 474,70 |
| Unit Price without VAT: | € 0,49000 |
|---|---|
| Unit Price with VAT: | € 0,59290 |