


PTVS20VP1UP,115 | |
|---|---|
DigiKey Part Number | 1727-4432-2-ND - Tape & Reel (TR) 1727-4432-1-ND - Cut Tape (CT) 1727-4432-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS20VP1UP,115 |
Description | TVS DIODE 20VWM 32.4VC SOD1285 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 18.5A Ipp Tvs Diode Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TA) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 20V | Package / Case SOD-128 |
Voltage - Breakdown (Min) 22.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 32.4V | Base Product Number |
Current - Peak Pulse (10/1000µs) 18.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,60000 | € 0,60 |
| 10 | € 0,37200 | € 3,72 |
| 100 | € 0,23810 | € 23,81 |
| 500 | € 0,18038 | € 90,19 |
| 1 000 | € 0,16175 | € 161,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,13807 | € 414,21 |
| 6 000 | € 0,12613 | € 756,78 |
| 9 000 | € 0,12005 | € 1 080,45 |
| 15 000 | € 0,11321 | € 1 698,15 |
| 21 000 | € 0,10917 | € 2 292,57 |
| 30 000 | € 0,10523 | € 3 156,90 |
| Unit Price without VAT: | € 0,60000 |
|---|---|
| Unit Price with VAT: | € 0,72600 |